This website requires JavaScript.
no-image

* Images are for reference only

Z8F1681QK024XK

Extended
Manufacturer
Zilog
MFR.Part #
Z8F1681QK024XK
JLCPCB Part #
C20344860
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1.8V~3.6V 16KB 24MHz 26 2KB 8 Bit Built-in+External FLASH eZ8 QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6531
200+ $1.4587
490+ $1.4088
980+ $1.3863
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons