
* Images are for reference only
Z86E6116VSG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z86E6116VSG
- JLCPCB Part #
- C2640575
- Package
- LCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 16KB 16MHz 236Byte 32 4.5V~5.5V 8 Bit Built-in OTP Z8 LCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8870
200+
$6.5355
500+
$6.3060
1000+
$6.1920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?