
* Images are for reference only
Z86E6116PSG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z86E6116PSG
- JLCPCB Part #
- C6623051
- Package
- DIP-40
- Description
- 0℃~+70℃ 16KB 16MHz 236Byte 32 4.5V~5.5V 8 Bit Built-in OTP Z8 DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.6805
200+
$23.0148
500+
$22.2457
1000+
$21.8668
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?