This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z86E6316VSG

Extended
Manufacturer
Zilog
MFR.Part #
Z86E6316VSG
JLCPCB Part #
C2640207
Package
LCC-44(16.6x16.6)
Description
0℃~+70℃ 16MHz 236Byte 32 32KB 4.5V~5.5V 8 Bit Built-in OTP Z8 LCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.4253
200+ $8.2924
500+ $8.0002
1000+ $7.8573
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons