
* Images are for reference only
Z84C4408VEG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z84C4408VEG
- JLCPCB Part #
- C2614560
- Package
- LCC-44(16.6x16.6)
- Description
- -40℃~+100℃ 2Mbps 4.5V~5.5V UART LCC-44(16.6x16.6) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8671
200+
$4.9804
500+
$4.8048
1000+
$4.7179
Related Products