
* Images are for reference only
Z86C6516PSG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z86C6516PSG
- JLCPCB Part #
- C20344849
- Package
- PDIP-28
- Description
- 0℃~+70℃ 16MHz 22 256Byte 32KB 3V~5.5V 8 Bit Built-in+External ROM Z8 PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2799
195+
$2.9052
495+
$2.8086
1005+
$2.7602
Welcome back, may I help you?