This website requires JavaScript.
no-image

* Images are for reference only

Z16F2810AG20SG

Extended
Manufacturer
Zilog
MFR.Part #
Z16F2810AG20SG
JLCPCB Part #
C2640924
Package
LQFP-64
Description
0℃~+70℃ 10bit 128KB 16 Bit 2.7V~3.6V 20MHz 46 4KB Built-in FLASH Others LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8996
200+ $3.4439
500+ $3.3233
1000+ $3.2639

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons