
* Images are for reference only
Z86C3312PEG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z86C3312PEG
- JLCPCB Part #
- C20344846
- Package
- PDIP-28
- Description
- -40℃~+105℃ 128Byte 12MHz 2.7V~5.5V 24 3.75KB 4KB 8 Bit Built-in ROM Z8 PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5986
195+
$3.8301
495+
$3.7028
1005+
$3.6384
Welcome back, may I help you?