
* Images are for reference only
Z86C4316VSG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z86C4316VSG
- JLCPCB Part #
- C20344848
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 16MHz 236Byte 32 3V~5.5V 4KB 8 Bit Built-in ROM Z8 PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3090
200+
$4.5133
500+
$4.3619
1000+
$4.2878
Welcome back, may I help you?