
* Images are for reference only
PIC18F452-E/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F452-E/L
- JLCPCB Part #
- C646534
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+125℃ 1.5KB 10bit 256Byte 32KB 34 4.2V~5.5V 40MHz 8 Bit External FLASH PIC PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7444
200+
$5.3197
500+
$5.1329
1000+
$5.0394
Related Products
Welcome back, may I help you?