This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

COP8CCR9HVA8/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
COP8CCR9HVA8/NOPB
JLCPCB Part #
C6145439
Package
PLCC-44(16.6x16.6)
Description
-40℃~+85℃ 10bit 1KB 2.7V~5.5V 20MHz 32KB 37 8 Bit Built-in FLASH Others PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.4994
200+ $12.9684
500+ $12.5341
1000+ $12.3209

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons