
* Images are for reference only
WT125J1W-021R-004
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT125J1W-021R-004
- JLCPCB Part #
- C41411182
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃、-25℃~+85℃ 1.25mm、1.25mm 125V、125V 1x2P、1x5P 1、1 2P、5P 2、5 Gold、Gold PA6T、PA6T PanelMate(MX 1.25)、PanelMate(MX 1.25) Surface Mount, Right Angle、Surface Mount, Right Angle UL94V-0、UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 565
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 565
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
50+
$0.0613
150+
$0.0533
500+
$0.0472
2500+
$0.0423
5000+
$0.0399
Related Products
Welcome back, may I help you?