
* Images are for reference only
WT250ML-044C-0W
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT250ML-044C-0W
- JLCPCB Part #
- C30600041
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 3A 4 4P Brass LCP Surface Mount,Vertical Tin UL94V-0 XH maize-yellow SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.0736
100+
$0.0582
500+
$0.0505
1000+
$0.0447
5000+
$0.0402
10000+
$0.0378
Related Products
Welcome back, may I help you?