
* Images are for reference only
BB0800400F-0282C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BB0800400F-0282C-001
- JLCPCB Part #
- C42435687
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 125V 2 28P 5mm、6mm、8mm Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 935
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 935
In-stock Item Pricing
Qty Unit Price
1+
$0.2988
10+
$0.2618
30+
$0.2458
100+
$0.2249
500+
$0.2153
1000+
$0.2104
Welcome back, may I help you?