
* Images are for reference only
WB100B3L-303C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB100B3L-303C-001
- JLCPCB Part #
- C49452201
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 15 17.3mm 1A 1mm 2 2x15P 30P 50V 6mm 7.5mm LCP Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 897
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 897
In-stock Item Pricing
Qty Unit Price
1+
$0.4570
10+
$0.3585
30+
$0.3165
100+
$0.2648
500+
$0.2422
900+
$0.2277
Related Products
Welcome back, may I help you?