
* Images are for reference only
BB0500080M-0282C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BB0500080M-0282C-001
- JLCPCB Part #
- C42421021
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 2 28P 3mm 50V Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 179
In-stock Item Pricing
Qty Unit Price
1+
$0.4165
10+
$0.3265
30+
$0.2879
100+
$0.2413
500+
$0.2204
1400+
$0.2075
Related Products