
* Images are for reference only
F136-1205A2BMUB2
Extended
- Manufacturer
- Yxcon
- MFR.Part #
- F136-1205A2BMUB2
- JLCPCB Part #
- C52148808
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 10P 2.54mm 2.54mm 2x15P 3.75mm 3A Bronze Gold Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 764
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 762
In-stock Item Pricing
Qty Unit Price
1+
$0.2654
50+
$0.2099
150+
$0.1862
800+
$0.1565
2400+
$0.1433
4800+
$0.1354
Welcome back, may I help you?