
* Images are for reference only
P220-2105A1AS080A1
Extended
- Manufacturer
- Yxcon
- MFR.Part #
- P220-2105A1AS080A1
- JLCPCB Part #
- C7494815
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5mm 1.5mm 1x5P 2mm 2mm 2mm 5P Black Brass Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 134
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
50+
$0.0673
150+
$0.0583
500+
$0.0517
2500+
$0.0463
5000+
$0.0436
Welcome back, may I help you?