
* Images are for reference only
E106-120A0BSBE2
Extended
- Manufacturer
- Yxcon
- MFR.Part #
- E106-120A0BSBE2
- JLCPCB Part #
- C7494785
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 10 2 2.54mm 2.54mm 2x10P 3A Black Brass Gold IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 108
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.4532
10+
$0.3568
30+
$0.3150
108+
$0.2620
540+
$0.2395
972+
$0.2250
Related Products