
* Images are for reference only
0015453610
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0015453610
- JLCPCB Part #
- C5852775
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 10P 2 2.54mm 2.54mm 2.5A 250V 9.35mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1152
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8847
200+
$5.5400
500+
$5.3549
1152+
$5.2647