
* Images are for reference only
IDC1-10370B0ATG3
Extended
- Manufacturer
- Yxcon
- MFR.Part #
- IDC1-10370B0ATG3
- JLCPCB Part #
- C20071214
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1A 2 2.54mm 2.54mm 250V 2x5P 5 Gold Gray Pressure fitting head Through Hole 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3805
10+
$0.2999
30+
$0.2645
180+
$0.2209
540+
$0.2016
1080+
$0.1903
Welcome back, may I help you?