
* Images are for reference only
ECG1HM331G16OTBVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECG1HM331G16OTBVZC
- JLCPCB Part #
- C2940302
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 10mm 16mm 330uF 50V 8000hrs@105℃ ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1049
50+
$0.0840
150+
$0.0736
400+
$0.0564
2400+
$0.0501
4800+
$0.0471
Related Products
Welcome back, may I help you?