This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ECE2WM101M36OTPO

Extended
Manufacturer
Yunxing
MFR.Part #
ECE2WM101M36OTPO
JLCPCB Part #
C2841518
Package
Plugin,D18xL36mm
Description
-40℃~+105℃ 100uF 18mm 36mm 450V 6000hrs@105℃ ±20% 插件,D18xL36mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 406

Minimum: 1

Full Reel: 198

$0.01

Add To List

Available Order Qty: 406

In-stock Item Pricing

Qty Unit Price
1+ $0.8962
10+ $0.7356
30+ $0.6553
198+ $0.4915
594+ $0.4449
990+ $0.4208

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons