
* Images are for reference only
ECE2DM150F16OTPVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECE2DM150F16OTPVZC
- JLCPCB Part #
- C22395137
- Package
- Plugin,D8xL16mm
- Description
- -40℃~+105℃ 15uF 16mm 200V 6000hrs@105℃ 8mm ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 330
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 330
In-stock Item Pricing
Qty Unit Price
1+
$0.0530
100+
$0.0420
500+
$0.0363
1000+
$0.0322
5000+
$0.0289
10000+
$0.0272
Related Products
Welcome back, may I help you?