
* Images are for reference only
ECE2EM330G20CTPVZC-L=4
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECE2EM330G20CTPVZC-L=4
- JLCPCB Part #
- C2923837
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 10mm 20mm 250V 33uF 6000hrs@105℃ ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1419
50+
$0.1149
150+
$0.1014
400+
$0.0781
2400+
$0.0699
4800+
$0.0659
Related Products
Welcome back, may I help you?