
* Images are for reference only
VMME0772G4R7MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMME0772G4R7MV
- JLCPCB Part #
- C2982253
- Package
- SMD,D10xL7.7mm
- Description
- -40℃~+105℃ 10mm 4.7uF 400V 7.7mm 70mA@120Hz 8000hrs@105℃ ±20% SMD,D10xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 385
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 383
In-stock Item Pricing
Qty Unit Price
1+
$0.2709
50+
$0.2128
150+
$0.1879
600+
$0.1567
2400+
$0.1429
4800+
$0.1346
Related Products
Welcome back, may I help you?