
* Images are for reference only
NPXD0700L681MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXD0700L681MJTM
- JLCPCB Part #
- C2891093
- Package
- Plugin,D8xL7mm
- Description
- -55℃~+105℃ 680uF 7.5V 7mm 8mm ±20% 插件,D8xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2242
10+
$0.1774
30+
$0.1573
100+
$0.1322
500+
$0.1153
1000+
$0.1087
Related Products
Welcome back, may I help you?