
* Images are for reference only
VMMD0621J270MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMD0621J270MV
- JLCPCB Part #
- C487119
- Package
- SMD,D8xL6.2mm
- Description
- 27uF 6.2mm 63V 8mm ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
50+
$0.0765
150+
$0.0672
800+
$0.0601
2400+
$0.0545
4800+
$0.0517
9600+
$0.0511
20000+
$0.0508
Related Products
Welcome back, may I help you?