
* Images are for reference only
VMMD0621H390MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMD0621H390MV
- JLCPCB Part #
- C487091
- Package
- SMD,D8xL6.2mm
- Description
- 39uF 50V 6.2mm 8mm ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1288
50+
$0.1087
150+
$0.0988
800+
$0.0912
2400+
$0.0853
4800+
$0.0823
Related Products
Welcome back, may I help you?