
* Images are for reference only
PKCE51H221MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- PKCE51H221MF
- JLCPCB Part #
- C269849
- Package
- Plugin,D10xL12mm
- Description
- 10mm 12mm 220uF 3000hrs@105℃ 50V 5mm ±20% 插件,D10xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0898
50+
$0.0704
150+
$0.0606
500+
$0.0534
2500+
$0.0476
5000+
$0.0445
Related Products
Welcome back, may I help you?