
* Images are for reference only
MPD330M1ED19040R
Extended
- Manufacturer
- Ymin
- MFR.Part #
- MPD330M1ED19040R
- JLCPCB Part #
- C2997486
- Package
- SMD,7.3x4.3mm
- Description
- 25V 33uF 4.3mm 7.3mm ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 128
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 104
In-stock Item Pricing
Qty Unit Price
1+
$0.5812
10+
$0.4737
30+
$0.4191
100+
$0.3661
500+
$0.3195
1000+
$0.3019
Related Products
Welcome back, may I help you?