
* Images are for reference only
OGPDF0J102MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- OGPDF0J102MF
- JLCPCB Part #
- C269965
- Package
- Plugin,D8xL11.5mm
- Description
- 1000uF 11.5mm 3.5mm 5000hrs@105℃ 6.3V 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0983
50+
$0.0789
150+
$0.0692
500+
$0.0620
2500+
$0.0562
5000+
$0.0534
10000+
$0.0527
20000+
$0.0524
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?