
* Images are for reference only
MPD220M1CD19040R
Extended
- Manufacturer
- Ymin
- MFR.Part #
- MPD220M1CD19040R
- JLCPCB Part #
- C42400372
- Package
- SMD,7.3x4.3mm
- Description
- 16V 22uF 4.3mm 7.3mm ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.3862
10+
$0.3025
30+
$0.2671
100+
$0.2237
500+
$0.2044
1000+
$0.1915
Related Products
Welcome back, may I help you?