
* Images are for reference only
LKDK2502W101MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKDK2502W101MF
- JLCPCB Part #
- C18208542
- Package
- Plugin,D22xL25mm
- Description
- -40℃~+105℃ 100uF 10mm 22mm 25mm 450V 8000hrs@105℃ ±20% Plugin,D22xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.3245
10+
$1.0957
30+
$0.9701
140+
$0.8266
560+
$0.7638
980+
$0.7348
Related Products
Welcome back, may I help you?