
* Images are for reference only
LKML1402C680MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKML1402C680MF
- JLCPCB Part #
- C443206
- Package
- Plugin,D12.5xL14mm
- Description
- 12.5mm 14mm 160V 68uF ±20% 插件,D12.5xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3075
50+
$0.2415
150+
$0.2132
450+
$0.1779
2550+
$0.1622
4950+
$0.1527
Related Products
Welcome back, may I help you?