
* Images are for reference only
LKMI3151J182MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMI3151J182MF
- JLCPCB Part #
- C442968
- Package
- Plugin,D16xL31.5mm
- Description
- 16mm 1800uF 31.5mm 63V ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 176
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3998
10+
$0.3902
30+
$0.3838
100+
$0.3773
Related Products
Welcome back, may I help you?