
* Images are for reference only
VMMB0570J121MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMB0570J121MV
- JLCPCB Part #
- C486998
- Package
- SMD,D5xL5.7mm
- Description
- 120uF 5.7mm 5mm 6.3V ±20% SMD,D5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
100+
$0.0450
300+
$0.0395
1200+
$0.0354
4800+
$0.0322
9600+
$0.0304
20400+
$0.0301
39600+
$0.0299
Related Products
Welcome back, may I help you?