
* Images are for reference only
MPD470M1ED19040R
Extended
- Manufacturer
- Ymin
- MFR.Part #
- MPD470M1ED19040R
- JLCPCB Part #
- C51949786
- Package
- SMD,7.3x4.3mm
- Description
- -55℃~+105℃ 1.9mm 2000hrs@105℃ 25V 3.2A@100kHz 40mΩ@100kHz 47uF ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7541
10+
$0.6140
30+
$0.5447
100+
$0.4754
500+
$0.4335
1000+
$0.4109
Related Products
Welcome back, may I help you?