
* Images are for reference only
LKMC0901J560MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMC0901J560MF
- JLCPCB Part #
- C442926
- Package
- Plugin,D6.3xL9mm
- Description
- 2.5mm 56uF 6.3mm 63V 9000hrs@105℃ 9mm ±20% 插件,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0657
100+
$0.0529
300+
$0.0463
1000+
$0.0415
5000+
$0.0376
10000+
$0.0357
Related Products
Welcome back, may I help you?