
* Images are for reference only
LKMB0901J8R2MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMB0901J8R2MF
- JLCPCB Part #
- C442915
- Package
- Plugin,D5xL9mm
- Description
- 109mA@100kHz 2mm 5mm 63V 7000hrs@105℃ 8.2uF 9mm ±20% 插件,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 669
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 669
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
100+
$0.0466
300+
$0.0403
1000+
$0.0359
5000+
$0.0322
10000+
$0.0302
Related Products
Welcome back, may I help you?