
* Images are for reference only
KCXS1702G390MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- KCXS1702G390MF
- JLCPCB Part #
- C781293
- Package
- Plugin,D13xL17mm
- Description
- 13mm 17mm 39uF 400V ±20% 插件,D13xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.4127
10+
$0.3308
30+
$0.2955
125+
$0.2216
500+
$0.2007
1000+
$0.1895
Related Products
Welcome back, may I help you?