
* Images are for reference only
LKLD1201H151MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKLD1201H151MF
- JLCPCB Part #
- C19193645
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+130℃ 12mm 150uF 3.5mm 5000hrs@130℃ 50V 8mm ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$0.1109
50+
$0.0877
150+
$0.0761
500+
$0.0674
2500+
$0.0605
5000+
$0.0569
Related Products
Welcome back, may I help you?