
* Images are for reference only
LKFD0902G4R7MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKFD0902G4R7MF
- JLCPCB Part #
- C22391577
- Package
- Plugin,D8xL9mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 3.5mm 4.7uF 400V 8mm 9mm ±20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 378
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 373
In-stock Item Pricing
Qty Unit Price
1+
$0.0864
50+
$0.0684
150+
$0.0593
500+
$0.0525
2500+
$0.0471
5000+
$0.0444
Related Products
Welcome back, may I help you?