
* Images are for reference only
V3MA0580J101MVTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- V3MA0580J101MVTM
- JLCPCB Part #
- C42400408
- Package
- SMD,D4xL5.8mm
- Description
- -55℃~+105℃ 100uF 160mA@100kHz 2000hrs@105℃ 2Ω@100kHz 4mm 5.8mm 6.3V ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1193
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1175
In-stock Item Pricing
Qty Unit Price
1+
$0.1107
50+
$0.0875
150+
$0.0759
500+
$0.0672
2000+
$0.0603
4000+
$0.0569
Related Products
Welcome back, may I help you?