
* Images are for reference only
LKME2001H471MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKME2001H471MF
- JLCPCB Part #
- C443012
- Package
- Plugin,D10xL20mm
- Description
- 10000hrs@105℃ 10mm 20mm 470uF 50V 5mm ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 222
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 222
In-stock Item Pricing
Qty Unit Price
1+
$0.2539
50+
$0.1998
250+
$0.1767
500+
$0.1478
2500+
$0.1349
5000+
$0.1272
Related Products
Welcome back, may I help you?