This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KCXD1002H4R7MF

Extended
Manufacturer
Ymin
MFR.Part #
KCXD1002H4R7MF
JLCPCB Part #
C913391
Package
Plugin,D8xL10mm
Description
10mm 4.7uF 500V 8mm ±20% 插件,D8xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 265

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 265

In-stock Item Pricing

Qty Unit Price
1+ $0.1510
50+ $0.1185
150+ $0.1046
500+ $0.0872
2500+ $0.0795
5000+ $0.0750

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons