
* Images are for reference only
NPXB0701C101MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXB0701C101MJTM
- JLCPCB Part #
- C2976201
- Package
- Plugin,D5xL7mm
- Description
- -55℃~+105℃ 100uF 16V 5mm 7mm ±20% 插件,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1498
50+
$0.1203
150+
$0.1057
1000+
$0.0946
2000+
$0.0858
5000+
$0.0813
10000+
$0.0803
20000+
$0.0798
Related Products
Welcome back, may I help you?