
* Images are for reference only
MDP102356K042055LSR
Extended
- Manufacturer
- Ymin
- MFR.Part #
- MDP102356K042055LSR
- JLCPCB Part #
- C42405001
- Package
- DIP-4,P=37.5mm
- Description
- 1kV 35uF ±10% DIP-4,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 64
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9921
10+
$3.4530
64+
$3.1340
128+
$2.8103
512+
$2.6603
1024+
$2.5934
Welcome back, may I help you?