This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ40A-A

Extended
Manufacturer
Yenyo Technology
MFR.Part #
SMAJ40A-A
JLCPCB Part #
C20442800
Package
DO-214AC (SMA)
Description
-65℃~+175℃ 1uA 400W@10/1000us 40V 49.1V 6.2A@10/1000us 64.5V IEC 61000-4-2 TVS Unidirectional DO-214AC (SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1665
200+ $0.0664
500+ $0.0643
1000+ $0.0632

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons