This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDJ13CA-A

Extended
Manufacturer
Yenyo Technology
MFR.Part #
SMDJ13CA-A
JLCPCB Part #
C20484925
Package
DO-214AB (SMC)
Description
-65℃~+150℃ 139.53A 13V 15.9V 21.5V 2uA 3kW@10/1000us Bidirectional IEC 61000-4-2 TVS DO-214AB (SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2096
200+ $0.4832
500+ $0.4671
1000+ $0.4591
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons